396-026-522-604

Heilind Number:EDA396-026-522-604
Manufacturer:EDAC
Manufacturer Number:396-026-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-522-604

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it features a single row design with 26 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-grade Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. The precise pitch of .125 inches and row spacing of .2 inches facilitate easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic assembly project.