396-026-522-608

Heilind Number:EDA396-026-522-608
Manufacturer:EDAC
Manufacturer Number:396-026-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-522-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees reliability in any setting. With a single row design featuring 26 copper alloy contact positions, it ensures seamless data transmission. The .125-inch pitch and .2-inch row spacing offer optimal signal flow, while its 3A amperage and -40 to 105°C operating temperature range ensure stability under varying conditions. Suitable for straight mounting orientation, this connector is a perfect choice for demanding electronic applications. Explore our range of board-to-board PCB connectors for comprehensive connectivity solutions.