396-026-522-658

Heilind Number:EDA396-026-522-658
Manufacturer:EDAC
Manufacturer Number:396-026-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-522-658

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic devices. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row layout and 26 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the realm of PCB connectivity. Its straight mount orientation facilitates easy installation, making it a versatile component for any project.