396-026-522-678

Heilind Number:EDA396-026-522-678
Manufacturer:EDAC
Manufacturer Number:396-026-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-522-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Engineered for durability and efficiency, this connector boasts a 3A amperage, making it ideal for various applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable and secure connections. Featuring 26 positions in a single row, with a .125-inch pitch and .2-inch row spacing, it offers seamless integration onto your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility and functionality in any setup. Upgrade your connectivity solutions with this essential component.