396-026-522-802

Heilind Number:EDA396-026-522-802
Manufacturer:EDAC
Manufacturer Number:396-026-522-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-522-802

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable transmission in any environment. Featuring two rows and 26 positions, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.