396-026-522-804

Heilind Number:EDA396-026-522-804
Manufacturer:EDAC
Manufacturer Number:396-026-522-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-522-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCB boards, this essential component features a durable black housing made of UL 94V-0 Thermoplastic Polyester, providing both strength and safety. With a 26-position setup spread across 2 rows, it offers ample space for streamlined information transfer. The contact material, crafted from high-grade Copper Alloy, ensures reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Its straight mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient signal flow. Trust in this connector for efficient board-to-board connections in your electronic applications.