396-026-522-807

Heilind Number:EDA396-026-522-807
Manufacturer:EDAC
Manufacturer Number:396-026-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-522-807

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in your PCB layouts. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With a double-row design and 26 positions, it offers ample space for multiple connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. A standard pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Choose this connector for seamless board-to-board connections in your electronic designs.