396-026-522-878

Heilind Number:EDA396-026-522-878
Manufacturer:EDAC
Manufacturer Number:396-026-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-522-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, it guarantees long-lasting functionality in a variety of environments. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and 26 positions, it ensures secure and efficient data transmission. With a low amperage of 3 A and an operating temperature range of -40 to 105 °C, it's both reliable and versatile. Perfect for board-to-board connections, this connector offers a straight mount orientation and precise .2-inch row spacing. Elevate your electronic projects with seamless connectivity, shop now.