396-026-526-101

Heilind Number:EDA396-026-526-101
Manufacturer:EDAC
Manufacturer Number:396-026-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-526-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 26 positions, ensuring optimal performance. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh conditions. The copper alloy contact material offers superior conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate effortless PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.