396-026-526-104

Heilind Number:EDA396-026-526-104
Manufacturer:EDAC
Manufacturer Number:396-026-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-526-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a high amperage of 3 A, making it ideal for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any environment. With a single row layout and 26 positions, it offers ample room for your circuit connections. The copper alloy contacts ensure efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C ensures performance in varying conditions. Upgrade your setup with this essential component for seamless board-to-board connectivity.