396-026-526-107

Heilind Number:EDA396-026-526-107
Manufacturer:EDAC
Manufacturer Number:396-026-526-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-526-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With 26 positions in a single row, it offers ample connectivity options while maintaining a compact design. The contact material, crafted from Copper Alloy, guarantees reliable and efficient performance. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation and .125-inch pitch make installation a breeze. Trust in this connector for robust and high-quality board-to-board connections in your projects.