396-026-526-108

Heilind Number:EDA396-026-526-108
Manufacturer:EDAC
Manufacturer Number:396-026-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-526-108

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with 26 positions and a pitch of .125 inches, ensuring reliable performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, while the Copper Alloy contact material facilitates efficient power transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your connectivity solutions with this essential component.