396-026-526-112

Heilind Number:EDA396-026-526-112
Manufacturer:EDAC
Manufacturer Number:396-026-526-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-526-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability. With a single row configuration and a total of 26 positions, this connector offers efficient space utilization on your board. The contact material, made of Copper Alloy, guarantees superior conductivity for optimal signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your system with this essential component, a must-have in any electronics project.