396-026-526-158

Heilind Number:EDA396-026-526-158
Manufacturer:EDAC
Manufacturer Number:396-026-526-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-526-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-526-158

Detailed Description

Enhance connectivity within your circuit with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a single row configuration, it offers seamless integration onto your PCB. The 26 copper alloy contacts provide efficient power transmission, capable of handling up to 3A of current. At a pitch of .125 inches and row spacing of .2 inches, this connector facilitates precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for board-to-board connections, this connector is a essential component for any electronic assembly project.