396-026-526-203

Heilind Number:EDA396-026-526-203
Manufacturer:EDAC
Manufacturer Number:396-026-526-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-526-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed with precision, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With a double-row configuration and a pitch of .125 inches, it offers efficient connection for up to 26 positions. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential choice for your electronic projects. Elevate your PCB assembly with this high-quality connector, perfect for a wide range of applications in the electronics industry.