396-026-526-204

Heilind Number:EDA396-026-526-204
Manufacturer:EDAC
Manufacturer Number:396-026-526-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-526-204

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a current rating of 3 A, ensuring seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in any application. With two rows of 26 positions each, it offers ample connectivity options for your PCB setup. The copper alloy contacts deliver excellent conductivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Designed for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.