396-026-526-207

Heilind Number:EDA396-026-526-207
Manufacturer:EDAC
Manufacturer Number:396-026-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-526-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable long-term use. With two rows of 26 copper alloy contact positions, it offers seamless data transfer and power distribution. The .125-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game today.