396-026-526-212

Heilind Number:EDA396-026-526-212
Manufacturer:EDAC
Manufacturer Number:396-026-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-526-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage capacity, making it perfect for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability. With two rows and 26 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees stable and efficient transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it can easily integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Explore our wide range of connectors to find the perfect match for your project.