396-026-526-603

Heilind Number:EDA396-026-526-603
Manufacturer:EDAC
Manufacturer Number:396-026-526-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-526-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and 26 positions, it ensures efficient signal transmission. The copper alloy contacts offer reliable conductivity, while a 3A amperage rating supports power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Trust in this connector for secure and stable board-to-board connections in your electronic projects.