396-026-526-604

Heilind Number:EDA396-026-526-604
Manufacturer:EDAC
Manufacturer Number:396-026-526-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-526-604

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features 26 positions in a single row, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures stability and longevity, even in challenging operating environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, offers reliable conductivity, while the black color adds a sleek touch to your assembly. Supporting an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this component is a must-have for your projects in the realm of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Upgrade your connectivity solutions with this essential electronic component.