396-026-526-607

Heilind Number:EDA396-026-526-607
Manufacturer:EDAC
Manufacturer Number:396-026-526-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-526-607

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 26 positions, ensuring seamless board-to-board PCB connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in a wide operating temperature range from -40 to 105 °C. With a 3A amperage rating and a .125-inch pitch, this connector is perfect for various electronic applications. Its straight mount orientation and .2-inch row spacing offer easy installation, making it a must-have in your connector collection. Elevate your PCB assembly with this essential component that meets stringent industry standards for quality and performance.