396-026-526-658

Heilind Number:EDA396-026-526-658
Manufacturer:EDAC
Manufacturer Number:396-026-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-526-658

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, this connector features a single row with 26 positions, perfect for accommodating various components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in demanding environments. Copper Alloy contacts guarantee secure and efficient data transmission, while a pitch of .125 inches and row spacing of .2 inches allow for easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers flexibility in assembly, making it a must-have component for your connectivity needs. Upgrade your systems with this high-quality Card Edge Connector.