396-026-526-678

Heilind Number:EDA396-026-526-678
Manufacturer:EDAC
Manufacturer Number:396-026-526-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-526-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-526-678

Detailed Description

Enhance your PCB connectivity with this Black Card Edge Connector, offering reliable performance in a compact design. With a single row housing featuring UL 94V-0 Thermoplastic Polyester construction, it ensures durability and safety in operation. The 26 Copper Alloy contact positions, arranged at a pitch of .125 inches, facilitate seamless data transmission. Designed for straight mount orientation, it guarantees easy installation onto your board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your setup with this high-quality component, a must-have in any connector arsenal.