396-026-526-802

Heilind Number:EDA396-026-526-802
Manufacturer:EDAC
Manufacturer Number:396-026-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-526-802

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it offers 26 positions for secure attachment. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensures durability and safety. Each contact is made of robust Copper Alloy, guaranteeing reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Its straight mount orientation facilitates easy installation, making it a must-have for efficient board-to-board connections. Upgrade your setup with this essential component for optimal performance.