396-026-526-804

Heilind Number:EDA396-026-526-804
Manufacturer:EDAC
Manufacturer Number:396-026-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-526-804

Detailed Description

Enhance connectivity in your electronic designs with this dual-row Card Edge Connector. Crafted with precision and durability in mind, it features 26 positions for seamless PCB integration. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures high performance even in demanding environments. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications.Upgrade your setup with this essential component, perfect for board-to-board PCB connections.