396-026-526-807

Heilind Number:EDA396-026-526-807
Manufacturer:EDAC
Manufacturer Number:396-026-526-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-526-807

Detailed Description

Enhance your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setup. With a dual-row design and 26 positions, it facilitates efficient signal transmission. The copper alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing accommodate standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Trust in this connector for robust and secure board-to-board connections.