396-026-526-808

Heilind Number:EDA396-026-526-808
Manufacturer:EDAC
Manufacturer Number:396-026-526-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-526-808

Detailed Description

Enhance connectivity in your PCB setups with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double-row design and 26 positions, it offers ample room for secure connections. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide optimal spacing for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in our Connector for seamless and robust board-to-board connectivity.