396-026-526-878

Heilind Number:EDA396-026-526-878
Manufacturer:EDAC
Manufacturer Number:396-026-526-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-526-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-526-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also highly functional with a durable housing material of UL 94V-0 Thermoplastic Polyester. With an amperage of 3A, it ensures reliable power transmission. The two rows of contacts, made of Copper Alloy, provide a total of 26 positions with a pitch of .125 inches, offering ample connectivity options. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your PCB connections with this essential component.