396-026-540-101

Heilind Number:EDA396-026-540-101
Manufacturer:EDAC
Manufacturer Number:396-026-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration, it offers 26 positions for optimal versatility. The contact material, made from Copper Alloy, ensures reliable conductivity. Positioned at a pitch of .125 inches with a row spacing of .2 inches, it guarantees precise alignment. Engineered for efficiency, its straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore its potential in various applications, from consumer electronics to industrial machinery. Elevate your PCB design with this essential component.