396-026-540-107

Heilind Number:EDA396-026-540-107
Manufacturer:EDAC
Manufacturer Number:396-026-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-540-107

Detailed Description

Upgrade your circuit board connections with this Card Edge Connector. Designed for high performance, it features a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 26 positions, it ensures reliable connectivity. The Copper Alloy contact material and an amperage rating of 3 A guarantee efficient power transmission. Its .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Perfect for various PCB setups, it promises secure and seamless board-to-board connections. Upgrade your system's connectivity with this essential component.