396-026-540-112

Heilind Number:EDA396-026-540-112
Manufacturer:EDAC
Manufacturer Number:396-026-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-540-112

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration in your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable performance in diverse environments. With a contact material of Copper Alloy and a pitch of .125 inches, this connector ensures efficient signal transmission. Featuring 26 positions in a single row, it accommodates a multitude of connections with ease. The straight mount orientation and a row spacing of .2 inches allow for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh conditions. Upgrade your system with this essential component, a must-have in any electronic setup.