396-026-540-202

Heilind Number:EDA396-026-540-202
Manufacturer:EDAC
Manufacturer Number:396-026-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-540-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The sleek black design adds a touch of elegance, while the 26 positions and 2 rows offer ample connectivity options. Featuring copper alloy contacts, it guarantees efficient power transmission with a 3A amperage rating. With a pitch of .125 inches and row spacing of .2 inches, it facilitates seamless integration onto your PCB. Designed for straight mount orientation, it ensures easy installation. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is a must-have for your connectivity needs. Discover the perfect balance of performance and durability in this essential component.