396-026-540-203

Heilind Number:EDA396-026-540-203
Manufacturer:EDAC
Manufacturer Number:396-026-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-540-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in timeless Black. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in all applications. Featuring two rows of Copper Alloy contacts and a pitch of .125 inches, it offers seamless board-to-board connection with precision. With 26 positions available, it caters to diverse connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your setup with this essential component for seamless and efficient connectivity.