396-026-540-204

Heilind Number:EDA396-026-540-204
Manufacturer:EDAC
Manufacturer Number:396-026-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-540-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts offering a total of 26 positions, it ensures reliable power transmission with an amperage of 3A. The .125-inch pitch and .2-inch row spacing facilitate precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is a dependable choice for various applications in the realm of electronics and beyond. Elevate your connectivity solutions with this essential component.