396-026-540-212

Heilind Number:EDA396-026-540-212
Manufacturer:EDAC
Manufacturer Number:396-026-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-540-212

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for optimal performance and durability. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and style. With a 3A amperage rating, this connector is suitable for various applications. Featuring two rows of 26 positions each, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your PCB. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse environments. Trust in this essential component for seamless Board-to-Board connections in your electronic designs.