396-026-540-258

Heilind Number:EDA396-026-540-258
Manufacturer:EDAC
Manufacturer Number:396-026-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-540-258

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector, designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector guarantees reliability in every use. With a dual-row design and 26 positions, it offers ample space for your connections. The copper alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide seamless integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component, a must-have in any electronic toolkit.