396-026-540-604

Heilind Number:EDA396-026-540-604
Manufacturer:EDAC
Manufacturer Number:396-026-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-540-604

Detailed Description

Enhance connectivity with this Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, it boasts a sleek black hue, crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3A amperage rating, it ensures reliable power transmission. Featuring a single row layout with 26 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for board-to-board connections, this connector is a must-have for any electronic setup.