396-026-540-607

Heilind Number:EDA396-026-540-607
Manufacturer:EDAC
Manufacturer Number:396-026-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-540-607

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on circuit boards, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row housing 26 positions, it ensures efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your PCB connections with this high-performance component.