396-026-540-612

Heilind Number:EDA396-026-540-612
Manufacturer:EDAC
Manufacturer Number:396-026-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-540-612

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in a chic black hue. Boasting a robust amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. With a single row design and 26 positions, it offers ample connectivity options. The Copper Alloy contacts and precise .125-inch pitch deliver optimal performance. Perfect for straight mounting, it withstands temperatures ranging from -40 to 105 °C, making it ideal for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.