396-026-540-802

Heilind Number:EDA396-026-540-802
Manufacturer:EDAC
Manufacturer Number:396-026-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-540-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it effortlessly complements any PCB setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in the most demanding environments. With two rows and 26 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts guarantee efficient signal transfer, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mount orientation, this connector is easy to install. Its wide operating temperature range of -40 to 105°C further enhances its versatility, making it ideal for various applications in the electronics industry. Trust in this Card Edge Connector for efficient and reliable board-to-board connections.