396-026-540-803

Heilind Number:EDA396-026-540-803
Manufacturer:EDAC
Manufacturer Number:396-026-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-540-803

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in classic black. With a current rating of 3 A, it ensures reliable power delivery. The copper alloy contact material and two rows of 26 positions provide secure and efficient connections. At a pitch of .125 inches and row spacing of .2 inches, it allows for precise placement on your PCB. Its straight mount orientation offers versatility in assembly, while the wide operating temperature range from -40 to 105 °C ensures reliable functionality in various environments. Ideal for applications in products, connectors, and board-to-board PCB connections, this connector is a must-have for any electronic setup.