396-026-540-804

Heilind Number:EDA396-026-540-804
Manufacturer:EDAC
Manufacturer Number:396-026-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-540-804

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 26 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity even in demanding environments. Featuring a pitch of .125 inches and row spacing of .2 inches, this connector facilitates seamless integration onto PCBs. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industries. Explore the possibilities and elevate your connectivity with this essential component.