396-026-540-808

Heilind Number:EDA396-026-540-808
Manufacturer:EDAC
Manufacturer Number:396-026-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-540-808

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a double row configuration and 26 positions, it offers ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for both standard and challenging environments. Elevate your connectivity game with this essential component.