396-026-540-858

Heilind Number:EDA396-026-540-858
Manufacturer:EDAC
Manufacturer Number:396-026-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-540-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for optimal performance and durability. Designed for seamless integration, this connector features a sleek black finish and a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable power transmission at an amperage of 3A. Boasting 26 positions and a straight mount orientation, it ensures efficient signal transfer in a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of high-quality connectors for your PCB projects.