396-026-541-102

Heilind Number:EDA396-026-541-102
Manufacturer:EDAC
Manufacturer Number:396-026-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Engineered with precision, it ensures seamless integration for optimal circuit functionality. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. Featuring Copper Alloy contacts and a pitch of .125 inches, it facilitates secure and efficient data transmission. With 26 positions and a single row design, it offers versatility in various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its suitability for diverse environments. Elevate your connectivity solutions with this essential component.