396-026-541-103

Heilind Number:EDA396-026-541-103
Manufacturer:EDAC
Manufacturer Number:396-026-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-541-103

Detailed Description

Enhance your PCB connection with our Card Edge Connector, a sleek and durable essential for seamless electronic assembly. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees both reliability and style. With a contact material of Copper Alloy, it ensures optimal conductivity for your devices. Its single row design with 26 positions and a pitch of .125 inches offers ample connectivity options, while the .2-inch row spacing allows for efficient organization on your board. Suitable for a wide range of applications, this connector boasts an operating temperature range of -40 to 105°C, making it ideal for both standard and challenging environments. Its straight mount orientation simplifies installation, while its 3A amperage rating ensures consistent performance. Elevate your PCB setup with this essential component, a must-have in any electronic enthusiast's toolkit.