396-026-541-104

Heilind Number:EDA396-026-541-104
Manufacturer:EDAC
Manufacturer Number:396-026-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-541-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring both longevity and safety. With a single row layout featuring 26 positions at a pitch of .125 inches, this connector offers seamless integration for your electronic components. Its straight mount orientation and efficient .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, it's a reliable choice for various applications. Upgrade your connectivity game with this essential component.