396-026-541-108

Heilind Number:EDA396-026-541-108
Manufacturer:EDAC
Manufacturer Number:396-026-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-541-108

Detailed Description

Enhance connectivity in your PCB projects with this sleek Card Edge Connector in classic black. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring a single row design with 26 copper alloy contact positions, it offers seamless integration for your circuit configurations. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. Operable in a wide temperature range from -40 to 105 °C, it is perfect for diverse electronic applications. Upgrade your connector solutions with this essential component.