396-026-541-112

Heilind Number:EDA396-026-541-112
Manufacturer:EDAC
Manufacturer Number:396-026-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and dependable solution in classic black. Engineered for efficiency, it boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 26 positions, it offers seamless integration for your electronic projects. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB connections with this essential component.