396-026-541-203

Heilind Number:EDA396-026-541-203
Manufacturer:EDAC
Manufacturer Number:396-026-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-541-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power and signal transmission. With a 2-row configuration and 26 positions, it offers ample connectivity options for your circuitry. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and commercial use. Upgrade your PCB assembly with this essential component, a must-have in any electronic engineer's toolkit.